NSTB1002DXV5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 400.000
Unit Price: 0,38000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 200mA 250MHz 500mW Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSTB1002DXV5T1

DigiKey Part Number
NSTB1002DXV5T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSTB1002DXV5T1
Description
TRANS PREBIAS 1NPN 1PNP SOT-553
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 200mA 250MHz 500mW Surface Mount SOT-553
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 200mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V / 100 @ 1mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable