Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 200mA 250MHz 500mW Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSTB1002DXV5T1G

DigiKey Part Number
488-NSTB1002DXV5T1GTR-ND - Tape & Reel (TR)
488-NSTB1002DXV5T1GCT-ND - Cut Tape (CT)
488-NSTB1002DXV5T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSTB1002DXV5T1G
Description
TRANS PREBIAS 1NPN 1PNP SOT-553
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 200mA 250MHz 500mW Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NSTB1002DXV5T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 200mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V / 100 @ 1mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.000
Check Lead Time
Marketplace Stock: 400.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07947 €317,88 €
8.0000,07226 €578,08 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €

Other Suppliers on DigiKey

400.000In Stock
Ships from Rochester Electronics, LLC