
NST857AMX2T5G | |
|---|---|
DigiKey Part Number | 488-NST857AMX2T5GTR-ND - Tape & Reel (TR) 488-NST857AMX2T5GCT-ND - Cut Tape (CT) 488-NST857AMX2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST857AMX2T5G |
Description | TRANS PNP 45V 0.1A 3X2DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 225 mW Surface Mount 3-X2DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 0402 (1006 Metric) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package 3-X2DFN (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06077 € | 60,77 € |
| 2.000 | 0,05399 € | 107,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04024 € | 321,92 € |
| 16.000 | 0,03648 € | 583,68 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

