
NST856MTWFTBG | |
|---|---|
DigiKey Part Number | 488-NST856MTWFTBGTR-ND - Tape & Reel (TR) 488-NST856MTWFTBGCT-ND - Cut Tape (CT) 488-NST856MTWFTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST856MTWFTBG |
Description | TRANS PNP 65V 0.1A 3XDFNW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 650 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 650 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-XFDFN |
Vce Saturation (Max) @ Ib, Ic 900mV @ 5mA, 100mA | Supplier Device Package 3-XDFNW (1x1) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT856MTWFTBG | onsemi | 2.577 | 488-NSVT856MTWFTBGCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,13400 € | 67,00 € |
| 1.000 | 0,11962 € | 119,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09560 € | 286,80 € |
| 6.000 | 0,08690 € | 521,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

