Parametric Equivalent

NST807CMTWFTBG | |
|---|---|
DigiKey Part Number | 488-NST807CMTWFTBG-ND |
Manufacturer | |
Manufacturer Product Number | NST807CMTWFTBG |
Description | TRANS PNP 45V 0.5A 3XDFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 360MHz 350 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,13424 € | 67,12 € |
| 1.000 | 0,11995 € | 119,95 € |
| 3.000 | 0,10179 € | 305,37 € |
| 6.000 | 0,09263 € | 555,78 € |
| 12.000 | 0,08492 € | 1.019,04 € |
| 51.000 | 0,07255 € | 3.700,05 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


