
NST489AMT1G | |
|---|---|
DigiKey Part Number | 488-NST489AMT1GTR-ND - Tape & Reel (TR) 488-NST489AMT1GCT-ND - Cut Tape (CT) 488-NST489AMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST489AMT1G |
Description | TRANS NPN 30V 2A 6-TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NST489AMT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 535 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32150 € | 32,15 € |
| 500 | 0,24698 € | 123,49 € |
| 1.000 | 0,22295 € | 222,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19241 € | 577,23 € |
| 6.000 | 0,17703 € | 1.062,18 € |
| 9.000 | 0,16920 € | 1.522,80 € |
| 15.000 | 0,16039 € | 2.405,85 € |
| 21.000 | 0,15518 € | 3.258,78 € |
| 30.000 | 0,15426 € | 4.627,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

