Image for NSS40400CF8T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40400CF8T1G

DigiKey Part Number
2156-NSS40400CF8T1G-ND
Manufacturer
Manufacturer Product Number
NSS40400CF8T1G
Description
LOW VCES 40V SS XTR
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 7 A 100MHz Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
0.1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Supplier Device Package
ChipFET™
Current - Collector (Ic) (Max)
7 A
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25701 €259,58 €
Unit Price without VAT:0,25701 €
Unit Price with VAT:0,30584 €