
NSS40302PDR2G | |
|---|---|
DigiKey Part Number | NSS40302PDR2GOSTR-ND - Tape & Reel (TR) NSS40302PDR2GOSCT-ND - Cut Tape (CT) NSS40302PDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40302PDR2G |
Description | TRANS NPN/PNP 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSS40302PDR2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V |
Manufacturer onsemi | Power - Max 653mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 8-SOIC |
Vce Saturation (Max) @ Ib, Ic 115mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04300 € | 10,43 € |
| 100 | 0,70060 € | 70,06 € |
| 500 | 0,55390 € | 276,95 € |
| 1.000 | 0,50669 € | 506,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42982 € | 1.074,55 € |
| 5.000 | 0,40004 € | 2.000,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


