Similar



PHPT610030NPKX | |
|---|---|
DigiKey Part Number | 1727-2266-2-ND - Tape & Reel (TR) 1727-2266-1-ND - Cut Tape (CT) 1727-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610030NPKX |
Description | TRANS NPN/PNP 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 140MHz, 125MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PHPT610030NPKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A / 110mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 10V | |
Power - Max | 1.25W | |
Frequency - Transition | 140MHz, 125MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,55320 € | 27,66 € |
| 100 | 0,49090 € | 49,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32786 € | 491,79 € |
| 3.000 | 0,30099 € | 902,97 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |






