
NSS40300MZ4T1G | |
|---|---|
DigiKey Part Number | NSS40300MZ4T1GOSTR-ND - Tape & Reel (TR) NSS40300MZ4T1GOSCT-ND - Cut Tape (CT) NSS40300MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40300MZ4T1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40300MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32320 € | 32,32 € |
| 500 | 0,24788 € | 123,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21095 € | 210,95 € |
| 2.000 | 0,19167 € | 383,34 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

