
NSS40300DDR2G | |
|---|---|
DigiKey Part Number | NSS40300DDR2GOSTR-ND - Tape & Reel (TR) NSS40300DDR2GOSCT-ND - Cut Tape (CT) NSS40300DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40300DDR2G |
Description | TRANS 2PNP DUAL 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSS40300DDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 3A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1A, 2V | |
Power - Max | 653mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47700 € | 47,70 € |
| 500 | 0,37214 € | 186,07 € |
| 1.000 | 0,33835 € | 338,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30178 € | 754,45 € |
| 5.000 | 0,27918 € | 1.395,90 € |
| 7.500 | 0,26767 € | 2.007,53 € |
| 12.500 | 0,25732 € | 3.216,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






