
NVLJWD040N06CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWD040N06CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWD040N06CLTAGCT-ND - Cut Tape (CT) 488-NVLJWD040N06CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWD040N06CLTAG |
Description | MOSFET 2N-CH 60V 5.5A 6WDFNW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.5A (Ta), 18A (Tc) 2.2W (Ta), 24W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.2x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 340pF @ 25V | |
Power - Max | 2.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,42960 € | 10,74 € |
| 100 | 0,37650 € | 37,65 € |
| 250 | 0,35116 € | 87,79 € |
| 500 | 0,33586 € | 167,93 € |
| 1.000 | 0,32326 € | 323,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29875 € | 896,25 € |
| 6.000 | 0,29136 € | 1.748,16 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |





