


NSS40300CTWG | |
|---|---|
DigiKey Part Number | 488-NSS40300CTWGTR-ND - Tape & Reel (TR) 488-NSS40300CTWGCT-ND - Cut Tape (CT) 488-NSS40300CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40300CTWG |
Description | TRANS PNP 40V 3A LFPAK4 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Frequency - Transition 160MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-1023, 4-LFPAK |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,56730 € | 56,73 € |
| 500 | 0,44470 € | 222,35 € |
| 1.000 | 0,40523 € | 405,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33500 € | 1.005,00 € |
| 6.000 | 0,31120 € | 1.867,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

