NSS20200W6T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 825
Unit Price: 0,77000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 555 mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 555 mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSS20200W6T1G

DigiKey Part Number
NSS20200W6T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSS20200W6T1G
Description
TRANS PNP 20V 2A SC-88/SC70-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 555 mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSS20200W6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
215mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
555 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.185 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

20.185In Stock
Ships from Rochester Electronics, LLC