


NSS1C300CTWG | |
|---|---|
DigiKey Part Number | 488-NSS1C300CTWGTR-ND - Tape & Reel (TR) 488-NSS1C300CTWGCT-ND - Cut Tape (CT) 488-NSS1C300CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C300CTWG |
Description | TRANS PNP 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85700 € | 8,57 € |
| 100 | 0,56990 € | 56,99 € |
| 500 | 0,44672 € | 223,36 € |
| 1.000 | 0,40707 € | 407,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33652 € | 1.009,56 € |
| 6.000 | 0,31262 € | 1.875,72 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

