
NSS1C200MZ4T3G | |
|---|---|
DigiKey Part Number | 488-NSS1C200MZ4T3GTR-ND - Tape & Reel (TR) 488-NSS1C200MZ4T3GCT-ND - Cut Tape (CT) 488-NSS1C200MZ4T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C200MZ4T3G |
Description | TRANS PNP 100V 2A SOT223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C200MZ4T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,33640 € | 33,64 € |
| 500 | 0,25830 € | 129,15 € |
| 1.000 | 0,23312 € | 233,12 € |
| 2.000 | 0,21193 € | 423,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18310 € | 732,40 € |
| 8.000 | 0,16895 € | 1.351,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


