Bipolar (BJT) Transistor PNP 12 V 5 A 100MHz 830 mW Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS12600CF8T1G

DigiKey Part Number
NSS12600CF8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSS12600CF8T1G
Description
TRANS PNP 12V 5A CHIPFET
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 5 A 100MHz 830 mW Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
170mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1A, 2V
Power - Max
830 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable