Bipolar (BJT) Transistor PNP 12 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS12500UW3T2G

DigiKey Part Number
NSS12500UW3T2GOSTR-ND - Tape & Reel (TR)
NSS12500UW3T2GOSCT-ND - Cut Tape (CT)
NSS12500UW3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS12500UW3T2G
Description
TRANS PNP 12V 5A 3WDFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Power - Max
875 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-WDFN Exposed Pad
Supplier Device Package
3-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.963
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72100 €7,21 €
1000,47660 €47,66 €
5000,37196 €185,98 €
1.0000,33828 €338,28 €
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €