
NSS12500UW3T2G | |
|---|---|
DigiKey Part Number | NSS12500UW3T2GOSTR-ND - Tape & Reel (TR) NSS12500UW3T2GOSCT-ND - Cut Tape (CT) NSS12500UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12500UW3T2G |
Description | TRANS PNP 12V 5A 3WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20500UW3TBG | onsemi | 0 | 488-NSS20500UW3TBGCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,50520 € | 50,52 € |
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,35858 € | 358,58 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

