
NSS1001CLTWG | |
|---|---|
DigiKey Part Number | 488-NSS1001CLTWG-ND |
Manufacturer | |
Manufacturer Product Number | NSS1001CLTWG |
Description | TRANS PNP 100V 2.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2.5 A 300MHz 2.2 W Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Packaging Bulk | Power - Max 2.2 W |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 175°C (TJ) |
Current - Collector (Ic) (Max) 2.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 250mA, 2.5A | Supplier Device Package 8-LFPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34810 € | 34,81 € |
| 500 | 0,26824 € | 134,12 € |
| 1.000 | 0,24252 € | 242,52 € |
| 3.000 | 0,20983 € | 629,49 € |
| 6.000 | 0,19336 € | 1.160,16 € |
| 12.000 | 0,17952 € | 2.154,24 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

