DSN2(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR20F40NXT5G

DigiKey Part Number
NSR20F40NXT5GOSTR-ND - Tape & Reel (TR)
NSR20F40NXT5GOSCT-ND - Cut Tape (CT)
NSR20F40NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR20F40NXT5G
Description
DIODE SCHOTTKY 40V 2A 2DSN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount 2-DSN (1.6x0.8), (0603)
Datasheet
 Datasheet
EDA/CAD Models
NSR20F40NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.6x0.8), (0603)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 930.515 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,41400 €4,14 €
1000,21690 €21,69 €
5000,17476 €87,38 €
1.0000,15110 €151,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14365 €718,25 €
10.0000,13539 €1.353,90 €
15.0000,09177 €1.376,55 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €

Other Suppliers on DigiKey

930.515In Stock
Ships from Rochester Electronics, LLC