
NSR10F20NXT5G | |
|---|---|
DigiKey Part Number | NSR10F20NXT5GOSTR-ND - Tape & Reel (TR) NSR10F20NXT5GOSCT-ND - Cut Tape (CT) NSR10F20NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR10F20NXT5G |
Description | DIODE SCHOTTKY 20V 1A 2DSN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 2-DSN (1.4x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.4x0.6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16142 € | 80,71 € |
| 1.000 | 0,14446 € | 144,46 € |
| 2.000 | 0,13019 € | 260,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10622 € | 531,10 € |
| 10.000 | 0,09736 € | 973,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











