
BZX884-C5V1,315 | |
|---|---|
DigiKey Part Number | 1727-5660-2-ND - Tape & Reel (TR) 1727-5660-1-ND - Cut Tape (CT) 1727-5660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C5V1,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08530 € | 8,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03721 € | 372,10 € |
| 20.000 | 0,03365 € | 673,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











