NSR05T40P2T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 €
Datasheet
Diode 40 V 500mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR05T40P2T5G

DigiKey Part Number
NSR05T40P2T5GOSTR-ND - Tape & Reel (TR)
NSR05T40P2T5GOSCT-ND - Cut Tape (CT)
NSR05T40P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR05T40P2T5G
Description
DIODE SCHOTTKY 40V 500MA SOD923
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR05T40P2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
55 µA @ 40 V
Capacitance @ Vr, F
29pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes