
NSR02L30NXT5G | |
|---|---|
DigiKey Part Number | NSR02L30NXT5GOSTR-ND - Tape & Reel (TR) NSR02L30NXT5GOSCT-ND - Cut Tape (CT) NSR02L30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02L30NXT5G |
Description | DIODE SCHOTTKY 30V 200MA 2DSN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | NSR02L30NXT5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 2-DSN (0.60x0.30) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13140 € | 65,70 € |
| 1.000 | 0,11723 € | 117,23 € |
| 2.000 | 0,10529 € | 210,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08551 € | 427,55 € |
| 10.000 | 0,07809 € | 780,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




