
MC14504BDTR2G | |
|---|---|
DigiKey Part Number | MC14504BDTR2GOSTR-ND - Tape & Reel (TR) MC14504BDTR2GOSCT-ND - Cut Tape (CT) MC14504BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14504BDTR2G |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31810 € | 31,81 € |
| 250 | 0,29620 € | 74,05 € |
| 500 | 0,28298 € | 141,49 € |
| 1.000 | 0,27790 € | 277,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26064 € | 651,60 € |
| 5.000 | 0,25372 € | 1.268,60 € |
| 7.500 | 0,25026 € | 1.876,95 € |
| 12.500 | 0,24643 € | 3.080,38 € |
| 17.500 | 0,24418 € | 4.273,15 € |
| 25.000 | 0,24203 € | 6.050,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









