Direct
Direct
Similar
Similar
Similar
Similar

NSR02F30NXT5G | |
|---|---|
DigiKey Part Number | NSR02F30NXT5GOSTR-ND - Tape & Reel (TR) NSR02F30NXT5GOSCT-ND - Cut Tape (CT) NSR02F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02F30NXT5G |
Description | DIODE SCHOTTKY 30V 200MA 2DSN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | NSR02F30NXT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16490 € | 16,49 € |
| 500 | 0,12364 € | 61,82 € |
| 1.000 | 0,10688 € | 106,88 € |
| 2.000 | 0,09907 € | 198,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07938 € | 396,90 € |
| 10.000 | 0,06370 € | 637,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |













