Similar



NSR0240MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSR0240MX2WT5GTR-ND - Tape & Reel (TR) 488-NSR0240MX2WT5GCT-ND - Cut Tape (CT) 488-NSR0240MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 2-X2DFNW (1x0.6) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40L-G3-08 | Vishay General Semiconductor - Diodes Division | 6.490 | 112-BAS40L-G3-08CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,07807 € | 78,07 € |
| 2.000 | 0,06965 € | 139,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05238 € | 419,04 € |
| 16.000 | 0,04772 € | 763,52 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |












