
TPN3R704PL,L1Q | |
|---|---|
DigiKey Part Number | TPN3R704PLL1QTR-ND - Tape & Reel (TR) TPN3R704PLL1QCT-ND - Cut Tape (CT) TPN3R704PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN3R704PL,L1Q |
Description | MOSFET N-CH 40V 80A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 630mW (Ta), 86W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN3R704PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta), 86W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 $ | 1,16 $ |
| 10 | 0,72900 $ | 7,29 $ |
| 100 | 0,47880 $ | 47,88 $ |
| 500 | 0,37134 $ | 185,67 $ |
| 1.000 | 0,33672 $ | 336,72 $ |
| 2.000 | 0,30760 $ | 615,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26779 $ | 1.338,95 $ |
| 10.000 | 0,24890 $ | 2.489,00 $ |
| 15.000 | 0,24750 $ | 3.712,50 $ |
| Unit Price without VAT: | 1,16000 $ |
|---|---|
| Unit Price with VAT: | 1,38040 $ |









