
NSM80100MT1G | |
|---|---|
DigiKey Part Number | 488-NSM80100MT1GTR-ND - Tape & Reel (TR) 488-NSM80100MT1GCT-ND - Cut Tape (CT) 488-NSM80100MT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM80100MT1G |
Description | TRANS PNP 80V 0.5A SC-74 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 150MHz 270 mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NSM80100MT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 1V | |
Power - Max | 270 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,12574 € | 125,74 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

