Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 450 mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 450 mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSL12AWT1

DigiKey Part Number
NSL12AWT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSL12AWT1
Description
TRANS PNP 12V 2A SC-88/SC70-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 450 mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSL12AWT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 20mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 800mA, 1.5 V
Power - Max
450 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89.695 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

89.695In Stock
Ships from Rochester Electronics, LLC