
NSI45030T1G | |
|---|---|
DigiKey Part Number | NSI45030T1GOSTR-ND - Tape & Reel (TR) NSI45030T1GOSCT-ND - Cut Tape (CT) NSI45030T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13360 € | 3,34 € |
| 100 | 0,11430 € | 11,43 € |
| 250 | 0,10520 € | 26,30 € |
| 500 | 0,09966 € | 49,83 € |
| 1.000 | 0,09512 € | 95,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08691 € | 260,73 € |
| 6.000 | 0,08424 € | 505,44 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









