


NSI45030AT1G | |
|---|---|
DigiKey Part Number | NSI45030AT1GOSTR-ND - Tape & Reel (TR) NSI45030AT1GOSCT-ND - Cut Tape (CT) NSI45030AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030AT1G |
Description | IC CURRENT REGULATOR 10% SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11040 € | 2,76 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08656 € | 21,64 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07806 € | 78,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07116 € | 213,48 € |
| 6.000 | 0,06890 € | 413,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |





