NSDEMP11XV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.939
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,41000 €
Datasheet
Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSDEMP11XV6T1

DigiKey Part Number
NSDEMP11XV6T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSDEMP11XV6T1
Description
DIODE ARRAY GP 80V 100MA SOT-563
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.049 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.049In Stock
Ships from Rochester Electronics, LLC