
EMP11T2R | |
|---|---|
DigiKey Part Number | EMP11T2RTR-ND - Tape & Reel (TR) EMP11T2RCT-ND - Cut Tape (CT) EMP11T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMP11T2R |
Description | DIODE ARRAY GP 80V 100MA EMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | EMP11T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package EMD6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10619 € | 106,19 € |
| 2.000 | 0,09521 € | 190,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07819 € | 625,52 € |
| 16.000 | 0,07164 € | 1.146,24 € |
| 24.000 | 0,06830 € | 1.639,20 € |
| 40.000 | 0,06455 € | 2.582,00 € |
| 56.000 | 0,06233 € | 3.490,48 € |
| 80.000 | 0,06018 € | 4.814,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

