NSCT2222ALT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 26.335
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 156.315
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 746.831
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.909
Unit Price: 0,17000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 19.751
Unit Price: 1,11000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 137.529
Unit Price: 0,12000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 627.397
Unit Price: 0,09000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 65.665
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.486
Unit Price: 0,16000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSCT2222ALT3G

DigiKey Part Number
NSCT2222ALT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSCT2222ALT3G
Description
TRANS NPN 40V 0.6A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSCT2222ALT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
225 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

30.000In Stock
Ships from Rochester Electronics, LLC