TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT2222A,235

DigiKey Part Number
1727-1135-2-ND - Tape & Reel (TR)
1727-1135-1-ND - Cut Tape (CT)
1727-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2222A,235
Description
TRANS NPN 40V 0.6A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT2222A,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.375
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08900 €0,89 €
500,06280 €3,14 €
1000,05450 €5,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02295 €229,50 €
20.0000,02058 €411,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €