NSBC114EDXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.355
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.594
Unit Price: 0,25000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.980
Unit Price: 0,41000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 7.390
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 25.673
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.955
Unit Price: 0,62000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.362
Unit Price: 0,20000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114EDXV6T5G

DigiKey Part Number
NSBC114EDXV6T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC114EDXV6T5G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types