
EMH9T2R | |
|---|---|
DigiKey Part Number | EMH9T2RTR-ND - Tape & Reel (TR) EMH9T2RCT-ND - Cut Tape (CT) EMH9T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH9T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH9T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,18680 € | 93,40 € |
| 1.000 | 0,16770 € | 167,70 € |
| 2.000 | 0,15160 € | 303,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12665 € | 1.013,20 € |
| 16.000 | 0,11707 € | 1.873,12 € |
| 24.000 | 0,11218 € | 2.692,32 € |
| 40.000 | 0,10670 € | 4.268,00 € |
| 56.000 | 0,10345 € | 5.793,20 € |
| 80.000 | 0,10093 € | 8.074,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

