Similar

NS3L500MTTWG | |
|---|---|
DigiKey Part Number | NS3L500MTTWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS3L500MTTWG |
Description | IC ETH LAN SW 2:1GB 8CH 56-WQFN |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | NS3L500MTTWG Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer onsemi | -3db Bandwidth 800MHz |
Packaging Tape & Reel (TR) | Features 10/100/1000 Base-T, LAN, LED |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 56-WQFN (5x11) |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3L301DGGR | Texas Instruments | 7.830 | 296-17533-1-ND | 2,58000 € | Similar |


