MFR Recommended
Similar
Similar
Similar

NRVTSA4100ET3G | |
|---|---|
DigiKey Part Number | NRVTSA4100ET3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVTSA4100ET3G |
Description | DIODE SCHOTTKY 100V 4A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVTSA4100ET3G Models |
Category | Current - Reverse Leakage @ Vr 9 µA @ 100 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB5100MFST1G | onsemi | 3.419 | NRVB5100MFST1GOSCT-ND | 0,96000 € | MFR Recommended |
| CDBA5150-HF | Comchip Technology | 70.152 | 641-1705-1-ND | 0,84000 € | Similar |
| HSM1100JE3/TR13 | Microchip Technology | 0 | HSM1100JE3/TR13-ND | 2,02871 € | Similar |
| RB068L100DDTE25 | Rohm Semiconductor | 1.316 | RB068L100DDTE25CT-ND | 1,03000 € | Similar |






