
NRVTS2H60ESFT3G | |
|---|---|
DigiKey Part Number | 488-NRVTS2H60ESFT3GTR-ND - Tape & Reel (TR) 488-NRVTS2H60ESFT3GCT-ND - Cut Tape (CT) 488-NRVTS2H60ESFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS2H60ESFT3G |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS2H60ESFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,14936 € | 74,68 € |
| 1.000 | 0,12974 € | 129,74 € |
| 2.000 | 0,12047 € | 240,94 € |
| 5.000 | 0,10614 € | 530,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09421 € | 942,10 € |
| 20.000 | 0,08723 € | 1.744,60 € |
| 30.000 | 0,08604 € | 2.581,20 € |
| 50.000 | 0,08432 € | 4.216,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











