CX3225GA 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA12000D0PTVCC

DigiKey Part Number
478-CX3225GA12000D0PTVCCTR-ND - Tape & Reel (TR)
478-CX3225GA12000D0PTVCCCT-ND - Cut Tape (CT)
478-CX3225GA12000D0PTVCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA12000D0PTVCC
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA12000D0PTVCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,65000 €6,50 €
250,61520 €15,38 €
500,58980 €29,49 €
1000,56540 €56,54 €
2500,53464 €133,66 €
5000,51250 €256,25 €
1.0000,49131 €491,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46870 €1.406,10 €
6.0000,44935 €2.696,10 €
9.0000,43840 €3.945,60 €
15.0000,42500 €6.375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €