NRVTS1260EMFST3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.465
Unit Price: 1,36000 €
Datasheet
Diode 60 V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS1260EMFST3G

DigiKey Part Number
488-NRVTS1260EMFST3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTS1260EMFST3G
Description
DIODE SCHOTTKY 60V 12A 5DFN
Customer Reference
Detailed Description
Diode 60 V 12A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 12 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVTS1260PFST3Gonsemi3.465488-NRVTS1260PFST3GCT-ND1,36000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes