
NRVTS1260PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS1260PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS1260PFST3GCT-ND - Cut Tape (CT) 488-NRVTS1260PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS1260PFST3G |
Description | DIODE SCHOTTKY 60V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS1260PFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 1180pf @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,56720 € | 56,72 € |
| 500 | 0,44438 € | 222,19 € |
| 1.000 | 0,40486 € | 404,86 € |
| 2.000 | 0,37160 € | 743,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31076 € | 1.553,80 € |
| 10.000 | 0,29215 € | 2.921,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

