NRVBS330T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.733
Unit Price: 1,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.871
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 88.795
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.340
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: 0,78000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21.930
Unit Price: 0,72000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16955 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11.073
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,77593 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,06026 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23277 €
Datasheet
Diode 30 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS330T3G

DigiKey Part Number
NRVBS330T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBS330T3G
Description
DIODE SCHOTTKY 30V 3A SMC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
NRVBS330T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.000In Stock
Ships from Flip Electronics