Similar

HSM830J/TR13 | |
|---|---|
DigiKey Part Number | HSM830J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM830J/TR13 |
Description | DIODE SCHOTTKY 30V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSC53L-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SSC53L-M3/9AT-ND | 0,26347 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75385 € | 5.261,55 € |
| Unit Price without VAT: | 1,75385 € |
|---|---|
| Unit Price with VAT: | 2,08708 € |


