NRVBD660CTRLG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.500
Unit Price: 1,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33951 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBD660CTRLG

DigiKey Part Number
488-NRVBD660CTRLGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBD660CTRLG
Description
DIODE ARRAY SCHOTTKY 60V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Series
Operating Temperature - Junction
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNRVBD660CTT4Gonsemi2.500SNRVBD660CTT4GOSCT-ND1,58000 €MFR Recommended
V6PWM60CHM3/IVishay General Semiconductor - Diodes Division0112-V6PWM60CHM3/ITR-ND0,33951 €Similar
Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics