NRVBA160T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.238
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11838 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.979
Unit Price: 0,40000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15.029
Unit Price: 0,45000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 410
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 39.813
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.301
Unit Price: 0,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 296.131
Unit Price: 0,76000 €
Datasheet
Diode 60 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA160T3G

DigiKey Part Number
NRVBA160T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBA160T3G
Description
DIODE SCHOTTKY 60V 1A SMA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA160T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMA
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBA160NT3Gonsemi11.238488-NRVBA160NT3GCT-ND0,52000 €Direct
B260A-13-FDiodes Incorporated0B260A-FDICT-ND0,42000 €Similar
CDBM260-GComchip Technology0CDBM260-G-ND0,11838 €Similar
PMEG6010EP,115Nexperia USA Inc.1.9791727-5845-1-ND0,40000 €Similar
SK36ATaiwan Semiconductor Corporation15.0291801-SK36ACT-ND0,45000 €Similar
Obsolete
Marketplace Stock: 87.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

87.500In Stock
Ships from Flip Electronics