NRVBA160T3G-VF01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 79.725
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.533
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 0,50000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45.055
Unit Price: 0,23000 €
Datasheet
NRVBA160NT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBA160T3G-VF01

DigiKey Part Number
NRVBA160T3G-VF01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBA160T3G-VF01
Description
DIODE SCHOTTKY 60V 1A SMA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVBA160T3G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.